The KHR2-T227470.0OHM1% resistor is a SOT-227-2 packaged component with a resistance of 470 ohms and a tolerance of 1%. It has a maximum power dissipation of 200 watts and is available in a package quantity of 10. The resistor has a height of 0.476 inch, length of 1.496 inch, and width of 1.024 inch. It features a threaded lead/base style.
Riedon KHR2-T227470.0OHM1% technical specifications.
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Power Dissipation | 200W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 470R |
| Series | KHR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon KHR2-T227470.0OHM1% to view detailed technical specifications.
No datasheet is available for this part.