Riedon MS-10.010OHM3% technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10mR |
| Series | MS |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Riedon MS-10.010OHM3% to view detailed technical specifications.
No datasheet is available for this part.