The NPR2-T22033.00OHM5% resistor from Riedon is a 33R, 5% tolerance, 30W device packaged in a TO-220-2 case. It measures 0.689inch in height, 0.157inch in width, and 0.4inch in length. The resistor is available in rail or tube packaging.
Riedon NPR2-T22033.00OHM5% technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 33R |
| Series | NPR |
| Tolerance | 5% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPR2-T22033.00OHM5% to view detailed technical specifications.
No datasheet is available for this part.