Riedon PCR0805-4K7F1 technical specifications.
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Series | PCR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Riedon PCR0805-4K7F1 to view detailed technical specifications.
No datasheet is available for this part.