Riedon S-10.020OHM1% technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.126inch |
| Length | 0.189inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 20mR |
| Series | S |
| Tolerance | 1% |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S-10.020OHM1% to view detailed technical specifications.
No datasheet is available for this part.