Riedon S-20.015OHM1% technical specifications.
| Package/Case | 015 |
| Height | 0.142inch |
| Length | 0.26inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 15mR |
| Series | S |
| Tolerance | 1% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S-20.015OHM1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.