Riedon S-31500OHM1% technical specifications.
| Height | 0.268inch |
| Length | 0.626inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.5kR |
| Series | S |
| Tolerance | 1% |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S-31500OHM1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
