Riedon S-547000OHM1% technical specifications.
| Height | 0.319inch |
| Length | 0.819inch |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 47kR |
| Series | S |
| Tolerance | 1% |
| Width | 0.296inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S-547000OHM1% to view detailed technical specifications.
No datasheet is available for this part.