Riedon UAL-1010000OHM1% technical specifications.
| Height | 0.417inch |
| Lead/Base Style | Solder |
| Length | 0.752inch |
| Max Power Dissipation | 12.5W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | UAL |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon UAL-1010000OHM1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.