Riedon UAL-50.5OHM1% technical specifications.
| Height | 0.335inch |
| Lead/Base Style | Solder |
| Length | 0.598inch |
| Max Power Dissipation | 7.5W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500mR |
| Series | UAL |
| Tolerance | 1% |
| Width | 0.646inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon UAL-50.5OHM1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.