Riedon USR2-080815KOHMD0.01%1PPM technical specifications.
| Package/Case | Radial |
| Height | 0.335inch |
| Length | 0.3inch |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 15kR |
| Series | USR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon USR2-080815KOHMD0.01%1PPM to view detailed technical specifications.
No datasheet is available for this part.