Riello DVD1500/RS technical specifications.
| Depth | 582mm |
| Length | 438mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 1500VA |
| Weight | 28.7kg |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Riello DVD1500/RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.