
Riello 3000VA UPS Power Supply
Riello DVD3000/RS technical specifications.
| Depth | 582mm |
| Length | 438mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 3000VA |
| Weight | 32.8kg |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Riello DVD3000/RS to view detailed technical specifications.
No datasheet is available for this part.
