
The DVT1500/RS transformer from Riello has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It operates at a frequency range of 50-60Hz and has a VA rating of 1500VA. The transformer measures 425mm in depth, 235mm in length, and 160mm in width. It is designed to handle an output voltage of 230V.
Riello DVT1500/RS technical specifications.
| Depth | 425mm |
| Length | 235mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 1500VA |
| Weight | 18kg |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Riello DVT1500/RS to view detailed technical specifications.
No datasheet is available for this part.