
Riello DVT500/RS technical specifications.
| Depth | 383mm |
| Length | 235mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 500VA |
| Weight | 7.2kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Riello DVT500/RS to view detailed technical specifications.
No datasheet is available for this part.
