Riello IDG1600 technical specifications.
| Depth | 315mm |
| Length | 275mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 1600VA |
| Weight | 7kg |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Riello IDG1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
