
Riello iPlug 600VA UPS Power Supply
Riello IPG600UK/RS technical specifications.
| Depth | 313mm |
| Length | 99mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 600VA |
| Weight | 3.7kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Riello IPG600UK/RS to view detailed technical specifications.
No datasheet is available for this part.
