Riello IPLUG60 technical specifications.
| Depth | 213mm |
| Length | 99mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 600VA |
| Weight | 3.7kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Riello IPLUG60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.