
Riello NDG800 technical specifications.
| Depth | 375mm |
| Length | 180mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 800VA |
| Weight | 14kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Riello NDG800 to view detailed technical specifications.
No datasheet is available for this part.
