
Riello SDH1500 technical specifications.
| Depth | 425mm |
| Length | 87mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| VA Rating | 1500VA |
| Weight | 18kg |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Riello SDH1500 to view detailed technical specifications.
No datasheet is available for this part.
