Riello SDH3000 technical specifications.
| Depth | 625mm |
| Length | 87mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| VA Rating | 3000VA |
| Weight | 31kg |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Riello SDH3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
