
Riello SDL6000/RS technical specifications.
| Depth | 660mm |
| Length | 175mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 6000VA |
| Weight | 64kg |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Riello SDL6000/RS to view detailed technical specifications.
No datasheet is available for this part.