Riello SDL8000 technical specifications.
| Length | 455mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 240V |
| VA Rating | 8000VA |
| Weight | 94kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Riello SDL8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
