Riello SEP1000ER technical specifications.
| Depth | 422mm |
| Length | 235mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| VA Rating | 1000VA |
| Weight | 7kg |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Riello SEP1000ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
