Riello SEP2200ER technical specifications.
| Depth | 446mm |
| Length | 333mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| VA Rating | 2200VA |
| Weight | 10.6kg |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Riello SEP2200ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.