Riello SEP700 technical specifications.
| Depth | 422mm |
| Length | 235mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| VA Rating | 700VA |
| Weight | 10.9kg |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Riello SEP700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.