Rifa PEG124MD2680QL1 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Diameter | 13mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Length | 29mm |
| Life (Hours) | 7800Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 274mA |
| Termination | Axial |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Rifa PEG124MD2680QL1 to view detailed technical specifications.
No datasheet is available for this part.