Rifa PEH169QU510VMU2 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 76.6mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 121.2mm |
| Life (Hours) | 24300Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Radiation Hardening | No |
| Ripple Current | 17A |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rifa PEH169QU510VMU2 to view detailed technical specifications.
No datasheet is available for this part.