Rifa PEH200MJ5220MU2 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Ripple Current | 19A |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Rifa PEH200MJ5220MU2 to view detailed technical specifications.
No datasheet is available for this part.