Rifa PEH200SV5100MB2 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 76.6mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 149.2mm |
| Life (Hours) | 16800Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Radiation Hardening | No |
| Ripple Current | 18A |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rifa PEH200SV5100MB2 to view detailed technical specifications.
No datasheet is available for this part.