Rifa PHE428SB4680J technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Rifa PHE428SB4680J to view detailed technical specifications.
No datasheet is available for this part.