Rifa PHE428SF5220JR06L2 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Rifa PHE428SF5220JR06L2 to view detailed technical specifications.
No datasheet is available for this part.