Rifa PHE840MF7100MF12R06L2 technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rifa PHE840MF7100MF12R06L2 to view detailed technical specifications.
No datasheet is available for this part.