
Rifa PME261JA4220M technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rifa PME261JA4220M to view detailed technical specifications.
No datasheet is available for this part.
