Rifa PME271M610MR30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Lead Pitch | 20.3mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Rifa PME271M610MR30 to view detailed technical specifications.
No datasheet is available for this part.