Rifa PME271M622KR30 technical specifications.
| Capacitance | 220nF |
| Height | 16.5mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Rifa PME271M622KR30 to view detailed technical specifications.
No datasheet is available for this part.