Rifa PME271Y447MR19T0 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rifa PME271Y447MR19T0 to view detailed technical specifications.
No datasheet is available for this part.