Rifa PME271Y522MR30 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 13mm |
| Lead Length | 30mm |
| Lead Pitch | 15.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Rifa PME271Y522MR30 to view detailed technical specifications.
No datasheet is available for this part.