Rifa PME289MA4150M technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rifa PME289MA4150M to view detailed technical specifications.
No datasheet is available for this part.