Rifa PMR205AC6470M100 technical specifications.
| Capacitance | 470nF |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 100R |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rifa PMR205AC6470M100 to view detailed technical specifications.
No datasheet is available for this part.