Rifa PMR209MB5470M100 technical specifications.
| Capacitance | 4.7E-08F |
| Height | 7mm |
| Lead Length | 30mm |
| Length | 12.5mm |
| Reach SVHC Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rifa PMR209MB5470M100 to view detailed technical specifications.
No datasheet is available for this part.