Rifa PMR209MC6100M100R30 technical specifications.
| Capacitance | 100nF |
| Dielectric Material | Paper |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rifa PMR209MC6100M100R30 to view detailed technical specifications.
No datasheet is available for this part.