Rifa SMR22.5685K63D18L4TRAY technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PPS |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Rifa SMR22.5685K63D18L4TRAY to view detailed technical specifications.
No datasheet is available for this part.