Ring DLM58E technical specifications.
| Length | 44.5mm |
| Operating Supply Voltage | 12V |
| Outside Diameter | 51mm |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ring DLM58E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.