Ring MP75 technical specifications.
| Height | 70mm |
| Length | 70mm |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 240V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ring MP75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
