Rip-Tie C-02-005-BK technical specifications.
| Height | 0.25inch |
| Length | 5.5inch |
| Mount | Cable |
| Weight | 0.0298lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rip-Tie C-02-005-BK to view detailed technical specifications.
No datasheet is available for this part.