Rip-Tie H-06-010-RW technical specifications.
| Height | 0.5inch |
| Length | 8inch |
| Weight | 0.06lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rip-Tie H-06-010-RW to view detailed technical specifications.
No datasheet is available for this part.