Rip-Tie H-09-010-BK technical specifications.
| Height | 0.75inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 0.0682lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rip-Tie H-09-010-BK to view detailed technical specifications.
No datasheet is available for this part.