Rip-Tie K-36-E05-BK technical specifications.
| Type | Econo Cinch |
| Color | Black |
| Body Material | Nylon |
| Cage Code | 89RX0 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Rip-Tie K-36-E05-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.