Rip-Tie W-10-1RL-BK technical specifications.
| Height | 0.75inch |
| Length | 4.5inch |
| Mount | Cable |
| Weight | 0.0688lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rip-Tie W-10-1RL-BK to view detailed technical specifications.
No datasheet is available for this part.